
Stmicroelectronics BUH1015HI technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 700V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 7 |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUH1015 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUH1015HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
