Stmicroelectronics BUH515D technical specifications.
| Height | 14.9mm |
| Length | 16.2mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 5.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUH515D to view detailed technical specifications.
No datasheet is available for this part.