NPN bipolar junction power transistor featuring a 500V collector-emitter breakdown voltage and 5A maximum collector current. This through-hole component offers a 1.1V collector-emitter saturation voltage and a 1kV collector-base voltage. Housed in a TO-220AB or TO-220FP package, it operates within a temperature range of -30°C to 150°C and has a maximum power dissipation of 36W.
Stmicroelectronics BUL310FP technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 1.1V |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 9.3mm |
| hFE Min | 6 |
| Length | 10.4mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL310FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
