Stmicroelectronics BUL312FP technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 500V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 8 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUL312 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL312FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.