
High voltage, fast-switching NPN power transistor in a TO-220 package. Features a 400V collector-emitter voltage (VCEO) and 800V collector-base voltage (VCBO). Offers a maximum collector current of 5A and a low collector-emitter saturation voltage of 1.1V. Designed for through-hole mounting with tin plating and a maximum power dissipation of 70W. RoHS compliant and operates within a temperature range of -65°C to 150°C.
Stmicroelectronics BUL381D technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.1V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 15.75mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL381D to view detailed technical specifications.
No datasheet is available for this part.
