
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 800V and a maximum DC collector current of 6A. Offers a maximum power dissipation of 110000mW. Packaged in a 3-pin TO-220AB through-hole configuration with a tab. Operates across a temperature range of -65°C to 150°C.
Stmicroelectronics BUL416T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 110000mW |
| Minimum DC Current Gain | 10@10mA@5V|[email protected]@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics BUL416T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.