
The BUL654 is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 12A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 80W. The transistor is RoHS compliant and features a tin contact plating. It is available in a rail/tube packaging configuration.
Stmicroelectronics BUL654 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 9V |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL654 to view detailed technical specifications.
No datasheet is available for this part.
