Stmicroelectronics BUL7216 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 7 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL7216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
