Stmicroelectronics BUL743 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 15V |
| hFE Min | 24 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Series | 500V to 1000V Transistors |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.