
High voltage, fast-switching NPN power transistor designed for demanding applications. Features a 400V Collector-Emitter Voltage (VCEO) and 12A continuous current rating, with a maximum collector current of 12A. Boasts a low Collector-Emitter Saturation Voltage of 1V and a maximum power dissipation of 110W. Packaged in a TO-220-3 through-hole mount with tin plating, operating from -65°C to 150°C.
Stmicroelectronics BUL89 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Contact Plating | Tin |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 15.75mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL89 to view detailed technical specifications.
No datasheet is available for this part.
