
Stmicroelectronics BUL98 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUL98 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
