Stmicroelectronics BULB128-1 technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 4A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULB128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.