Stmicroelectronics BULB39DT4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Voltage (VCEO) | 450V |
| Emitter Base Voltage (VEBO) | 9V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULB39DT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.