Stmicroelectronics BULB7216-1 technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 12V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULB7216-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.