Stmicroelectronics BULB7216T4 technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 7 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BULB7216 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULB7216T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.