Stmicroelectronics BULD39D-1 technical specifications.
| Collector Emitter Voltage (VCEO) | 450V |
| Emitter Base Voltage (VEBO) | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULD39D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.