Stmicroelectronics BULT118M technical specifications.
| Package/Case | SOT-32-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 2A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BULT118M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
