The BUV61 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 200V and a maximum collector current of 50A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250W. The device is lead-free and RoHS compliant. It is not Reach SVHC compliant. The transistor is suitable for use in high-power applications.
Stmicroelectronics BUV61 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 200V |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Package Quantity | 100 |
| Polarity | NPN |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUV61 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUV61 to view detailed technical specifications.
No datasheet is available for this part.