
Stmicroelectronics BUW48 technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUW48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
