NPN Bipolar Junction Transistor (BJT) for power applications. Features a maximum collector-emitter voltage of 80V and a continuous collector current of 5A. Housed in a TO-257 package with 3 pins and a tab, suitable for through-hole mounting. Offers a minimum DC current gain of 70 at 0.5A, 50 at 2A, and 30 at 5A. Operates across a wide temperature range from -65°C to 200°C with a maximum power dissipation of 35W.
Stmicroelectronics BUX77ESY technical specifications.
| Package Family Name | TO-257 |
| Package/Case | TO-257 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 10.92(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-257AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 35000mW |
| Minimum DC Current Gain | [email protected]@5V|50@2A@5V|30@5A@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics BUX77ESY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.