Stmicroelectronics BUX98C technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 1.2kV |
| Collector-emitter Voltage-Max | 700V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BUX98C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUX98C to view detailed technical specifications.
No datasheet is available for this part.