
NPN Silicon Power Transistor, TO-3 package, featuring a 400V Collector-Emitter Voltage (VCEO) and a 10A continuous current rating. This device offers a maximum power dissipation of 100W and a transition frequency of 10MHz. It supports chassis mount and through-hole mounting, with an operating temperature range from -65°C to 200°C.
Stmicroelectronics BUY69A technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3.3V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BUY69A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
