Stmicroelectronics BUZ72A technical specifications.
| Continuous Drain Current (ID) | 11A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BUZ72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.