Stmicroelectronics BY239-800 technical specifications.
| Max Operating Temperature | 140 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BY239-800 to view detailed technical specifications.
No datasheet is available for this part.