The BY239L-800 is a single-element silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a TO-220AC package and is designed for general-purpose rectification applications. The diode has a maximum reverse voltage of 800V and a maximum power dissipation of 12.5W.
Stmicroelectronics BY239L-800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Power Dissipation-Max | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BY239L-800 to view detailed technical specifications.
No datasheet is available for this part.