Stmicroelectronics BYT12PI-1000RG technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220-2 |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Reverse Recovery Time | 155ns |
| Reverse Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BYT12PI-1000RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.