
Rectifier diode with 16A average rectified current and 400V repetitive reverse voltage. Features a TO-220AB through-hole package, 150°C maximum operating temperature, and 100A maximum surge current. This RoHS compliant component offers a 75ns reverse recovery time and standard polarity.
Stmicroelectronics BYT16P-400 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT16P-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
