The BYT230PIV1000 is a general purpose rectifier from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 100uA. The device is rated for a maximum surge current of 200A and has a reverse recovery time of 165ns. It is available in a module package with a lead-free finish and is suitable for chassis mount applications.
Stmicroelectronics BYT230PIV1000 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 165ns |
| Reverse Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT230PIV1000 to view detailed technical specifications.
No datasheet is available for this part.