Stmicroelectronics BYT30G-400 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 280A |
| Mount | Surface Mount |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT30G-400 to view detailed technical specifications.
No datasheet is available for this part.