Stmicroelectronics BYT60P-400 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOD-93-2 |
| Current Rating | 30A |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 550A |
| Mount | Through Hole, Radial |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT60P-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.