Stmicroelectronics BYV255V-200 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Contact Plating | Nickel |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.6kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.6kA |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYV255V-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.