Stmicroelectronics BYW100-200 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BYW100-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.