Stmicroelectronics BYW51F-200 technical specifications.
| Current | 10A |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics BYW51F-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.