Stmicroelectronics BYW81-200SHRB technical specifications.
| Package/Case | SMD/SMT |
| Element Configuration | Common Anode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Strip |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYW81-200SHRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.