
The BYW99PI-200RG is a 200V general purpose rectifier from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse current of 20uA and a maximum surge current of 200A. The device is RoHS compliant and available in a plastic package with a 3-pin configuration. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Stmicroelectronics BYW99PI-200RG technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYW99PI-200RG to view detailed technical specifications.
No datasheet is available for this part.