
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 106A peak pulse current. Features a 10V DC rated voltage, 11.4V minimum breakdown voltage, and 21.7V clamping voltage. Operates within a temperature range of -65°C to 175°C, with a low leakage current of 5uA. Packaged in a DO-15 through-hole mount, supplied on tape and reel.
Stmicroelectronics BZW04-10 technical specifications.
| Capacitance | 1.55nF |
| Package/Case | DO-15 |
| Clamping Voltage | 21.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 106A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
