Unidirectional TVS diode for surge suppression, featuring a 13V DC rated voltage and 12.8V reverse standoff voltage. This component offers a 14.3V minimum breakdown voltage and a 27.2V clamping voltage, with a maximum surge current of 19A and peak pulse power of 400W. Housed in a DO-15 package with a 1.2nF capacitance, it operates from -65°C to 175°C and is RoHS compliant.
Stmicroelectronics BZW04-13 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
