
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 400W peak pulse power and 85A peak pulse current. Features a 13V DC rated voltage, 12.8V reverse standoff voltage, and 14.3V reverse breakdown voltage. Clamping voltage is 27.2V with a low leakage current of 5uA. Operates across a wide temperature range of -65°C to 175°C. Through-hole mount with lead-free and RoHS compliant construction.
Stmicroelectronics BZW04-13B technical specifications.
| Capacitance | 1.2nF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 14.3V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 13V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
