The BZW04-13BRL is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-15 package with 2 terminals and a pin count of 2. The diode element is made of silicon and has a maximum reverse voltage of 13 volts. The breakdown voltage is a minimum of 14.3 volts, and the non-repetitive peak reverse power dissipation is 400 milliwatts. The clamping voltage is a maximum of 27.2 volts, and the power dissipation is a maximum of 1.7 watts.
Stmicroelectronics BZW04-13BRL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 27.2 |
| Power Dissipation-Max | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BZW04-13BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.