Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, designed for through-hole mounting. Features a 15V DC rated voltage and 17.1V minimum breakdown voltage, with a 32.5V clamping voltage. Offers 400W peak pulse power dissipation and 71A peak pulse current handling. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1µA. This RoHS compliant component is supplied in an Ammo Pack.
Stmicroelectronics BZW04-15 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 15V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
