
Stmicroelectronics BZW04-154B technical specifications.
| Capacitance | 125pF |
| Package/Case | DO-15 |
| Clamping Voltage | 317V |
| Max Surge Current | 7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | BZW04-15 |
| Termination | Axial |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-154B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
