Stmicroelectronics BZW04-15RL technical specifications.
| Capacitance | 975pF |
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | BZW04 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-15RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
