
Stmicroelectronics BZW04-20B technical specifications.
| Capacitance | 725pF |
| Package/Case | DO-15 |
| Clamping Voltage | 42.8V |
| Max Surge Current | 12A |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1000 |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
