
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power capability. Features a 213V DC rated voltage and 231V reverse standoff voltage, with a clamping voltage of 442V. Minimum breakdown voltage is 237V, and it handles a peak pulse current of 1.5A. This ZENER diode offers a low capacitance of 100pF and operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole case, it is lead-free and RoHS compliant.
Stmicroelectronics BZW04-213RL technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-15 |
| Clamping Voltage | 442V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 231V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 231V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 213V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-213RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
