
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, designed for through-hole mounting. Features a peak pulse power of 400W and a peak pulse current of 48A. Offers a reverse standoff voltage of 23.1V and a clamping voltage of 48.3V, with a minimum breakdown voltage of 25.7V. Operates across a wide temperature range from -65°C to 175°C, exhibiting a low leakage current of 1uA. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics BZW04-239RL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 48.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-239RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
