
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for through-hole mounting in a DO-15 package. Features a peak pulse power of 400W and a peak pulse current of 48A, with a clamping voltage of 48.3V. Offers a minimum breakdown voltage of 25.7V and a reverse standoff voltage of 23.1V, with a low leakage current of 1uA. Operates across a wide temperature range from -65°C to 175°C, with a capacitance of 625pF.
Stmicroelectronics BZW04-23B technical specifications.
| Capacitance | 625pF |
| Package/Case | DO-15 |
| Clamping Voltage | 48.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 48A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 23V |
| Weight | 0.01411oz |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-23B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
