Unidirectional Transil™ voltage suppressor diode, 400W peak pulse power, 26V DC rated voltage, and 25.6V reverse standoff voltage. Features a 53.5V clamping voltage, 9.6A peak pulse current, and 1uA leakage current. This silicon component offers a minimum breakdown voltage of 28.5V and operates across a temperature range of -65°C to 175°C. Packaged in a DO-15 through-hole mount case, it is lead-free and RoHS compliant.
Stmicroelectronics BZW04-26 technical specifications.
| Capacitance | 575pF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-26 to view detailed technical specifications.
No datasheet is available for this part.