Bidirectional transient voltage suppressor diode offering 400W peak pulse power and 9.6A peak pulse current. Features a 26V DC rated voltage, 25.6V reverse standoff voltage, and 28.5V minimum breakdown voltage. Clamping voltage is 53.5V with a low leakage current of 1uA. This through-hole component has a capacitance of 575pF and operates across a wide temperature range of -65°C to 175°C. Packaged in a DO-15 case with axial termination, it is lead-free and RoHS compliant.
Stmicroelectronics BZW04-26B technical specifications.
| Capacitance | 575pF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 43A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 26V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-26B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
