Stmicroelectronics BZW04-28BRL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 39A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-28BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
