Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 299V reverse standoff voltage and 332V minimum breakdown voltage, with a clamping voltage of 618V. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C. This lead-free, RoHS-compliant component has a low leakage current of 1µA and a capacitance of 80pF.
Stmicroelectronics BZW04-299BRL technical specifications.
| Capacitance | 80pF |
| Package/Case | DO-15 |
| Clamping Voltage | 618V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 299V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 299V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 299V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-299BRL to view detailed technical specifications.
No datasheet is available for this part.
